Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC512-I/P
Order Code1660008
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 103.640 |
25+ | € 99.060 |
100+ | € 97.080 |
250+ | € 95.100 |
Price for:Tube of 60
Minimum: 1
Multiple: 1
€ 103.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC512-I/P
Order Code1660008
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24LC512-I/P is a 512kb (64k x 8) I²C™ Serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (2.5 to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128-byte of data. This device is capable of both random and sequential reads up to the 512k boundary. Functional address lines allows up to eight devices on the same bus, for up to 4Mb address space.
- 128-byte page write buffer
- 5ms Maximum page write time
- Hardware write-protect pin
- Factory programming available
- 400μA Maximum read current
- 1μA Maximum standby current
- 2-wire serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Self-timed erase/write cycle
- <gt/>4000V ESD protection
- More than 1 million erase/write cycles
- <gt/>200-year Data retention
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Memory Density
512Kbit
Interfaces
I2C
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
64K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Alternatives for 24LC512-I/P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
Product traceability