Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.439 |
25+ | € 0.430 |
100+ | € 0.401 |
250+ | € 0.393 |
Product Information
Product Overview
The 24LC32AF-I/SN is a 32kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with quarter-array write-protect. The device is organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and read currents of only 1μA and 1mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX32AF also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256kB address space.
- Single supply with operation down to 2.5V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect for 1/4 array
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
32Kbit
I2C
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
4K x 8bit
400kHz
8Pins
5.5V
-40°C
32Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 24LC32AF-I/SN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate