Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.585 |
25+ | € 0.579 |
100+ | € 0.563 |
3000+ | € 0.562 |
Product Information
Product Overview
24CW1280T-I/OT is a 128-Kbit I²C compatible serial EEPROM with software write protection. It is optimized for use in consumer and industrial applications, where reliable and dependable non-volatile memory storage is essential. It allows up to eight devices to share a common I²C (two-wire) bus and is capable of operation across a broad voltage. It contains a pair of programmable configuration registers which allow certain device behaviours to be modified. This register is the write protection register and the hardware address register. The write protection register (WPR) controls the valid address ranges of the EEPROM array that can be written. This allows the user to select the write protection behaviour to be configured for software write protection. The hardware address register (HAR) controls the three hardware client address bits.
- 32-byte page size, VCC range from 1.6V to 5.5V
- Byte or sequential reads within a block
- Write cycle time (byte or page) is 5ms max (VCC = 1.6V to 5.5V, TA = -40°C to +85°C)
- Output slope control to eliminate ground bounce, schmitt trigger inputs for noise suppression
- Programmable hardware client address bits : configurable via the hardware address register (HAR)
- Software write protection via the write protection register (WPR)
- Operating current is 1mA max (VCC = 5.5V, FCLK = 1MHz, TA = -40°C to +85°C)
- Standby current is 1.0µA max (SCL = SDA = VCC = 5.5V, TA = -40°C to +85°C)
- More than one million erase/write cycles, data retention: <gt/>200 years, ESD protection: <gt/>4000V
- 5 pin SOT-23 package, industrial operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
128Kbit
I2C
SOT-23
1.6V
Surface Mount
85°C
MSL 1 - Unlimited
16K x 8bit
1MHz
5Pins
5.5V
-40°C
128Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate