Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSMAJ5918B-TP
Order Code4627780RL
Technical Datasheet
7,485 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.214 |
500+ | € 0.168 |
1000+ | € 0.120 |
5000+ | € 0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€ 26.40 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSMAJ5918B-TP
Order Code4627780RL
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation1.5W
No. of Pins2Pins
Operating Temperature Max150°C
Technical Specifications
Zener Voltage Nom
5.1V
No. of Pins
2Pins
Power Dissipation
1.5W
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001