Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMBR0530L-TP
Order Code4627853RL
Technical Datasheet
2,775 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.0912 |
1000+ | € 0.0779 |
5000+ | € 0.0636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€ 50.60 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoMBR0530L-TP
Order Code4627853RL
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max430mV
Forward Surge Current5.5A
Operating Temperature Max125°C
No. of Pins2Pins
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Average Forward Current
500mA
Forward Surge Current
5.5A
No. of Pins
2Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001