Product Information
Alternatives for KSZ9021RN
1 Product Found
Product Overview
The KSZ9021RN is a Gigabit Ethernet Transceiver with RGMII support for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The transceiver provides the reduced gigabit media independent interface (RGMII) for direct connection to RGMII MACs in gigabit Ethernet processors and switches for data transfer at 10/100/1000Mbps speed. It provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between transceiver I/Os and board. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. Remote and local loopback functions provide verification of analogue and digital data paths.
- On-chip termination resistors for the differential pairs
- Programmable LED outputs for link, activity and speed
- Baseline wander correction
- LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
- Loopback modes for diagnostics
Applications
Communications & Networking, Portable Devices, Imaging, Video & Vision, Signal Processing
Technical Specifications
Gigabit Ethernet Transceiver
-
QFN
Surface Mount
70°C
-
IEEE 802.3
3.3V
48Pins
0°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate