Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ44NFV
Order Code3938396
Product RangeMHRJJ
Also Known AsRJJ44NFV, 2101-0110-11
Technical Datasheet
54 In Stock
2,860 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.380 |
10+ | € 1.140 |
100+ | € 0.849 |
500+ | € 0.704 |
1000+ | € 0.643 |
2500+ | € 0.581 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ44NFV
Order Code3938396
Product RangeMHRJJ
Also Known AsRJJ44NFV, 2101-0110-11
Technical Datasheet
Connector TypeRJ22
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMHRJJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJJ44NFV is a 4P4C unshielded Modular Jack with gold-plated phosphor bronze contacts and UL94V-0 flame-rated engineering thermoplastic housing. This modular jack is compatible with industry standard PCB layouts.
Applications
Industrial
Technical Specifications
Connector Type
RJ22
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
LAN Category
-
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
MHRJJ
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MHRJJ44NFV
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004