Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZI-50-K
Order Code1688937
Product RangeDTZI
Also Known AsDTZI-50-K, 6560-0305-05
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.820 |
10+ | € 8.230 |
100+ | € 5.800 |
250+ | € 5.510 |
500+ | € 5.210 |
1000+ | € 5.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZI-50-K
Order Code1688937
Product RangeDTZI
Also Known AsDTZI-50-K, 6560-0305-05
Technical Datasheet
Product RangeDTZI
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZI-50-K is a 50-way full metal D-sub Hood, MHDTZI series, made of zinc with nickel plated finish, excellent EMI shielding. Accepts cable up to 13mm outer diameter, top cable entry. Double strain relief for strong and secure cable clamping.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DTZI
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
-
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15