Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9620-945ML
Order Code3255894
Technical Datasheet
Cleaner TypeAdhesive Remover
Cleaner ApplicationsAdhesives
Dispensing MethodCan
Volume945ml
Weight852g
Product Range-
Product Overview
The 9620 Ethyl Acetate is a fast evaporating, low-boiling point solvent that is fairly inert. The solvent is a is commonly used in adhesives and nail polish removers.
- Fast evaporation rate
- Highly miscible with other common organic solvents
Technical Specifications
Cleaner Type
Adhesive Remover
Dispensing Method
Can
Weight
852g
SVHC
No SVHC (17-Jan-2023)
Cleaner Applications
Adhesives
Volume
945ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
UN Hazard Code:1173