Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8332-25ML
Order Code2889749
Product Range8332
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.730 |
25+ | € 12.480 |
50+ | € 11.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8332-25ML
Order Code2889749
Product Range8332
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourAmber
CureTemperature
Tensile Strength34MPa
Dispensing MethodSyringe
Volume25ml
Weight-
Product Range8332
SVHCNo SVHC (21-Jan-2025)
Product Overview
8332 is a quick-set, two-part epoxy adhesive with a five-minute working life. Bonded parts only need to be held together for eight to ten minutes before they sufficient set for handling. It offers excellent adhesion to a wide range of materials that are difficult to bond with, including glass, fiberglass, concrete, ceramics, woods and most metals and plastics. This is a general purpose adhesive suitable for household, industrial and manufacturing applications. It is available in convenient dual cartridges and is suitable for automated dispensing applications.
- 1:1 mix ratio
- Tensile strength of 5000psi
- Set time of 8 to 10minutes
- Cure time of 5 hours at room temperature or 15minutes at 65°C
- Low shrinkage
- Provides strong electrical insulation
- Protects against thermal and mechanical shocks
- Strong resistance to humidity, salt water, acids, bases and aliphatic hydrocarbons
Technical Specifications
Adhesive Type
Epoxy
Cure
Temperature
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Amber
Tensile Strength
34MPa
Volume
25ml
Product Range
8332
Alternatives for 8332-25ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
UN Hazard Code:3082