Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.040 |
24+ | € 20.030 |
48+ | € 18.360 |
Product Information
Product Overview
8241-110 is a 70/30 isopropyl alcohol wipes. It is a dispensing tub containing 110 industrial alcohol cleaning wipes, made with durable 100% polyester non-woven wipes and 70% isopropyl alcohol. These wipes are highly durable, and excellent at removing fingerprints, oils, light greases, ink, grime, and flux residues while being safe on plastics. These wipes are great for cleaning cables, components, connectors, contacts, keypads, office equipment, production equipment, smart phones, and stencils. This product is also available in individually wrapped, soft pack, and liquid formats, as well as a smaller CARB compliant tub for consumers cleaning electronics.
- Saturated with 70% IPA
- Wipe size: 15cm x 20cm (6” x 8”)
- Wipe density: 80 GSM
- Lint free and tear resistant
- Safe on plastics
- Net volume is 600mL (20.2fl oz)
Notes
Store between -20 and 40°C in a dry area, away from sunlight. Store in well-ventilated places
Technical Specifications
Polyester
8"
No SVHC (21-Jan-2025)
6"
8241
Alternatives for 8241-110
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate