Print Page
Image is for illustrative purposes only. Please refer to product description.
372 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.220 |
10+ | € 1.200 |
100+ | € 1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31213103
Order Code2774367
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Product Range-
Product Overview
The 31213103 from Metz Connect is RP036xxHBLC (Type 213) series screw type pluggable terminal block with 3 poles. The 5.08mm pitch, 90° pluggable terminal block is fastened to the PCB via matching multi-pin connectors.
- Lift system fittable without loss of poles
- Wire entry uncodeable side perpendicular to plug direction
- Insulating material is black colour PA66 (class CTI 600), contact material is CuSn
- Rated wiring solid wire range from 0.08mm² to 4mm²
- Rated wiring stranded wire range from 0.08mm² to 2.5mm²
- Clearance and creepage distances is 3.2mm
- IP 20 protection category according to IEC 60529
- Minimum insulation strip length is 8mm
- Overvoltage category III, pollution degree 3, 160V rated voltage, 2.5KV rated test voltage
- Approved by UL, CRJUS, SEV standards, operating temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
3Ways
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
12A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00631