Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M2X59010
Order Code2708525
Technical Datasheet
Connector to Connector90° M12 Plug to RJ45 Plug
Connector Type AM12 Sensor Right Angle 8 Position Plug
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
90° M12 Plug to RJ45 Plug
Connector Type A
90° M12 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
-
Connector Type A
M12 Sensor Right Angle 8 Position Plug
Connector Type B
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09