Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 105.520 |
5+ | € 92.330 |
10+ | € 76.500 |
25+ | € 68.590 |
50+ | € 63.310 |
100+ | € 59.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 105.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M2X15010
Order Code2442828
Technical Datasheet
Connector to ConnectorM12 Plug to RJ45 Plug
Connector Type AM12 Plug
Connector Type AM12 Plug, 8 Way
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 142M2X15010 is a CAT-6 Connection Cable with plastic TPU body and contact holder and nickel-plated coupling ring. This 39.37-inch cable features 8-pole gold-plated contacts, PVC plug and overall shield tinned copper braid. The cable has shielded x-coded M12 to RJ45 Ethernet connection line.
- Green colour
- T568B pin assignment
- 4 x 2 x AWG 26/7 PiMF stranded wires
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Plug to RJ45 Plug
Connector Type A
M12 Plug, 8 Way
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085