Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No323WE12
Order Code2136606
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No323WE12
Order Code2136606
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage300V
Product Range-
Product Overview
The 323WE12 is a 12-pole Terminal Block barrier strip type standard base without protectors. 500 series terminal blocks are available in brass and tinned inserts with M3-steel, zinc-plated and chromed screw. Two variations of wire protectors are offered, type HDS have standard protectors and type MDS have barrier protectors. Versions without wire protectors are also offered with barriers in inserts (type SL). Captive screws are fitted as standard.
- 100 to 160°C Maximum working temperature
- 0.5Nm Maximum screw tightening torque
- Nylon 6 UL94V-2 housing
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
20AWG
Pitch Spacing
10mm
Rated Voltage
300V
No. of Positions
12Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823