Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoTFP-BLH70
Order Code1420243
Product RangeMFR System
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 101.320 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 101.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoTFP-BLH70
Order Code1420243
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width28mm
Tip / Nozzle StyleTweezer
For Use WithMetcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK4 Upgrade-Kit, MFR-H4-TW Precicion Tweezer
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 28 mm Tip / Nozzle Width
- 13 mm Tip / Nozzle Length
- Style - Blade
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
28mm
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK4 Upgrade-Kit, MFR-H4-TW Precicion Tweezer
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Tweezer
Product Range
MFR System
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022