Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSSC-726A
Order Code4951270
Product RangeSP/MFR System
Technical Datasheet
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSSC-726A
Order Code4951270
Product RangeSP/MFR System
Technical Datasheet
Tip / Nozzle Width0.51mm
Tip / Nozzle StyleBent
For Use WithMetcal SP200 System
Product RangeSP/MFR System
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SSC-726A is a 30° conical sharp bent Tip Cartridge upgraded with a new, high power coil assembly that delivers additional power to demanding solder joints, without the need to increase temperature. The 700 series tip cartridge is suitable for use with the MFR-1160 and MFR-1161 soldering systems with the MFR-H6-SSC hand-piece, but also with the previous Metcal SP200 soldering system and most standard applications.
- 0,5 mm Tip / Nozzle Diameter
- 11,4 mm Tip / Nozzle Length
- Style - Conical, 30˚ Bent
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.51mm
For Use With
Metcal SP200 System
SVHC
No SVHC (17-Dec-2014)
Tip / Nozzle Style
Bent
Product Range
SP/MFR System
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014