Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoHCV-7CH0018S
Order Code2919922
Product RangeCV/MX System
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCV-7CH0018S
Order Code2919922
Product RangeCV/MX System
Technical Datasheet
Tip / Nozzle Width1.8mm
Tip / Nozzle StyleChisel
For Use WithMetcal MX-H6-HTD, CV-H6-HTD & CV-H7-HTD Hand Pieces
Product RangeCV/MX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 1,8 mm Tip / Nozzle Width
- 10 mm Tip / Nozzle Length
- Style - Chisel
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
1.8mm
For Use With
Metcal MX-H6-HTD, CV-H6-HTD & CV-H7-HTD Hand Pieces
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel
Product Range
CV/MX System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024