Print Page
Image is for illustrative purposes only. Please refer to product description.
556 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.540 |
5+ | € 14.830 |
10+ | € 13.910 |
20+ | € 11.410 |
50+ | € 10.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.10
Order Code3058529
Technical Datasheet
External Height - Imperial1.14"
External Height - Metric29mm
External Diameter - Imperial0.24"
External Diameter - Metric6mm
External Width - Imperial0.24"
External Width - Metric6mm
Handle MaterialSteel
Handle TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 270.1 is a 55mm round steel Bow-type Handle with chromium-plated mounting washers. This ensures a flush seating of the handle, even in the case of large mounting holes. The handle is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 750N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
1.14"
External Diameter - Imperial
0.24"
External Width - Imperial
0.24"
Handle Material
Steel
Product Range
-
External Height - Metric
29mm
External Diameter - Metric
6mm
External Width - Metric
6mm
Handle Type
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044