Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoMFT1731
Order Code3530959
Product RangeMFT1701 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEGGER
Manufacturer Part NoMFT1731
Order Code3530959
Product RangeMFT1701 Series
Technical Datasheet
Product RangeMFT1701 Series
Voltage Measure DC Max-
Voltage Measure AC Max600V
Insulation Resistance Min10kohm
Insulation Resistance Max999Mohm
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Multifunction installation tester
- Two and three wire non trip loop testing for fast repeatable results
- Large bright LCD display showing dual parameters
- Phase rotation indication for verification of rotating machinery
- 3-phase RCD testing for industrial applications with no earth
- Suite of earths test for electrode resistance measurement
- On-board data storage and Bluetooth® download
Contents
Multifunction installation tester, Printed quick start guide, Full user guide on CD, Calibration certificate Switched probe SP5, Neck strap - Megger embroidered, 3 Wire lead set with prods and clips, Mains plug test lead (BS1363), AC battery charger.
Technical Specifications
Product Range
MFT1701 Series
Voltage Measure AC Max
600V
Insulation Resistance Max
999Mohm
Voltage Measure DC Max
-
Insulation Resistance Min
10kohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.86