Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No5GTH93542+10AQS16+AQW0916
Order Code4344712
Product RangeMultimec 5G Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.030 |
5+ | € 4.910 |
10+ | € 4.800 |
20+ | € 4.690 |
50+ | € 4.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC
Manufacturer Part No5GTH93542+10AQS16+AQW0916
Order Code4344712
Product RangeMultimec 5G Series
Technical Datasheet
Product RangeMultimec 5G Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force3.5N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (25-Jun-2020)
Product Overview
5GTH93542+10AQS16+AQW0916 is a Multimec™ 5G series front panel sealing tactile switch.
- IP67 to IEC 60529 front panel sealing, 500,000 activations mechanical lifecycle (sealing)
- 2.0mm recommended panel thickness, silicone sealing, polycarbonate (PC) UL94H2 cap
- Through-hole mounting, 3.5N actuation force, yellow LED, frosted white colour
- Black outer, frosted white inner
Technical Specifications
Product Range
Multimec 5G Series
Switch Mounting
Through Hole
Actuating Force
3.5N
Switch Dimensions (L x W)
10.3mm x 10.3mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01