Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.770 |
5+ | € 38.750 |
10+ | € 37.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-60DA
Order Code2944138
Product RangeLCM-60DA
Technical Datasheet
Power Supply Applications-
Output Power Max60.3W
Output Voltage Max42VDC
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeLCM-60DA
SVHCNo SVHC (23-Jan-2024)
Alternatives for LCM-60DA
1 Product Found
Product Overview
LCM-60DA series is a 60W AC/DC constant current mode output LED driver featuring the multiple levels selectable by dip switch and the DALI interface with the compliance to IEC62386-207. LCM-60DA operates from 180-295VAC and offers different current levels ranging between 500mA and 1.4A. Thanks to the high efficiency up to 92%, with the fanless design, the entire series is able to operate for -30°C to +90°C case temperature under free air convection. In addition, LCM-60DA is equipped with push dimming and synchronization so as to provide the optimal design flexibility for LED lighting system.
- Constant current mode output with multiple levels selectable by dip switch
- Rastic housing with Class II design
- Built-in active PEG function
- Standby power consumption <lt/>0.5W
- Functions: DALI interface (logarithm or linear dimming curve selectable), push dimming
- Synchronization up to 10 units
- 3-years warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
42VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (23-Jan-2024)
Output Power Max
60.3W
Output Current
1.4A
Input Voltage Min
180V
Product Range
LCM-60DA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28