Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.300 |
5+ | € 40.690 |
10+ | € 40.320 |
Product Information
Alternatives for LCM-25DA
1 Product Found
Product Overview
LCM-25DA series is a 25W multiple stage constant current mode output LED driver featuring the multiple levels selectable by dip switch and the DALl interface with the compliance to lEC62386. ln addition, LCM-25DA is equipped with push dimming and synchronization functions, so as to provide the optimal design flexibility for LED lighting system. Application includes LED indoor lighting, LED office lighting, LED commercial lighting, LED panel lighting, industrial lighting. Certified by UL8750(except for DA2-Type), CSA C22.2 NO.250.0-08, ENEC BS EN/EN61347-1, BS EN/EN61347-2-13, BS EN/EN62384 independent, GB19510.14,GB19510.1, BIS IS15885(except for DA2-Type), EAC TP TC 004 approved; according to BS EN/EN61347-2-13 appendix J suitable for emergency installations.
- Input voltage range from 180 to 277VAC or 254 to 380VDC, output current of 1050mA
- Constant current mode output with multiple levels selectable by dip switch
- Efficiency is 86%
- Built-in active PFC function and class ll design
- Standby power consumption <lt/>0.5W
- DALl interface (logarithm/linear dimming curve selectable)
- 3 years warranty
- Emergency lighting application is available according to IEC61347-2-13
- Dimension is 105mm x 68mm x 23mm (L X W X H)
- Working temperature range from -30 to 85°C
Technical Specifications
-
24VDC
Constant Current
277V
No SVHC (27-Jun-2024)
25W
1.05A
180V
LCM-25DA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate