4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.460 |
5+ | € 18.090 |
10+ | € 17.720 |
20+ | € 17.350 |
Product Information
Product Overview
EPS-120-24 is an EPS-120 is a 120W highly reliable green PCB type single output switching power supply with a high power density on the 4” by 2” footprint. The extremely low no load power consumption is down below 0.3W. It is able to be used for both class I(with FG) and class II(no FG) system design. This has the complete protection functions. It is complied with the international safety regulations such as TUV BS EN/EN62368-1, UL62368-1 and lEC62368-1. This also serves as a high price-to-performance power supply solution for various industrial applications. It includes short circuit, overload, over voltage, over temperature. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipments or apparatus. Approved by EAC TP TC 004.
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output voltage is 24V
- Output rated current is 3.5A(convection), rated output power is 84W(convection)
- Typical efficiency is 90%, universal AC input / full range
- EMl Class B for both class I(with FG) and class II(without FG) configuration
- Cooling by free air convection for 84W and 120W with 10CFM forced air
- Built-in 12V/0.5A fan supply, LED indicator for power on
- Operating altitude up to 5000 meters
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 101.6 x 50.8 x 29mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
84W
84W
Adjustable, Fixed
3.5A
-
80V
-
-
No SVHC (27-Jun-2024)
1 Output
120W @ 10CFM
80V AC to 264V AC
24VDC
-
-
264V
-
EPS-120 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate