Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMCM
Manufacturer Part No28-1740
Order Code2784382
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM25.98CFM
Noise Rating25dBA
Power Rating1.44W
Rated Speed2200rpm
Power Connection Type3 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.731m³/min
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
2200rpm
Current Rating
120mA
Air Flow - m3/min
0.731m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
25.98CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287
Product traceability