Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No27-435.
Order Code2783675
Product RangeRF Coaxial Adapters
Technical Datasheet
1,908 In Stock
75 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.640 |
10+ | € 2.990 |
50+ | € 2.700 |
100+ | € 2.580 |
200+ | € 2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-435.
Order Code2783675
Product RangeRF Coaxial Adapters
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderReceptacle
Convert To Coax TypeBNC
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeBNC Coaxial
Product RangeRF Coaxial Adapters
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
BNC Coaxial
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
RF Coaxial Adapters
Technical Docs (1)
Alternatives for 27-435.
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134