M1516HCT-P-SMA
Antenna, GPS / Glonass, SMA, 1.575 / 1.6 GHz
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.550 |
5+ | € 59.680 |
10+ | € 57.810 |
50+ | € 56.650 |
Product Information
Product Overview
M1516HCT-P-SMA is a helical, dual-band, high-performance L1 GPS GLONASS passive antenna designed for wireless applications. The antenna is built on Maxtena proprietary Helicore® technology. This technology provides exceptional pattern control, polarization purity and high efficiency in a very compact form factor. It is a screw-on design, featuring an integrated SMA connector. The ultra-light design is rated IP-67 when mounted for added protection. This product is ideal for applications requiring high-quality reception of both GPS and GLONASS signals. Application includes drones, robotics, military radios, GNSS, oil & gas, automotive, IOT, security, and autonomous applications.
- Very low axial ratio, IP-67 mounted, ultra light weight, ground plane independent
- 1575MHz (GPS), 1602MHz (GLONASS) frequency, RHCP polarization
- 1.5dBic (GPS), 1.5dBic (GLONASS) antenna element peak gain
- 0.5dB (typical) / 1dB (max) axial ratio, 1.5 (max) VSWR
- 50 ohm impedance, SMA RF connector
- Operating temperature range from -40˚C to 85˚C
Technical Specifications
GPS / Glonass
1.575GHz
1.5dBi
-
Right Hand Circular
To Be Advised
-
SMA Connector
1.5
50ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate