Quantity | Price (ex VAT) |
---|---|
2000+ | € 11.330 |
Product Information
Product Overview
The MAX3815ACCM+T is a TMDS digital video equalizer for HDMI/DVI cables in 48 pin TQFP package. The MAX3815A cable equalizer automatically provides compensation for DVI and HDMI v1.3 cables. It extends the usable cable distance up to 40meters (1.65Gbps) and 35meters (2.25Gbps). The MAX3815A is designed to equalize signals encoded in the transition minimized differential signalling (TMDS) format. It features four CML-differential inputs and outputs (three data and one clock). It provides a loss of signal (LOS) output that indicates loss of clock signal. The outputs include a disable function. Upon LOS, the chip is powered down. For direct chip to chip communication, the output drivers can be switched to one-half the DVI output specification to conserve power and reduce EMI. The output drive current can also be increased to allow the use of back termination resistors for improved signal integrity. Equalization can be automatic or set to manual control for specific in-cable applications.
- Supply voltage range is 3V to 3.5V
- Operating temperature range from 0°C to 70°C
- Compatible with HDTV resolutions 720p, 1080i, 1080p and 1080p with 36bit colour
- Compatible with computer resolutions VGA, SVGA, XGA, SXGA, UXGA and WUXGA
- Fully automatic equalization, no system control required
- Power dissipation of 0.6W (typ)
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital Video Equalizer
3.5V
48Pins
70°C
-
No SVHC (21-Jan-2025)
3V
TQFP
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MAX3815ACCM+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate