Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX267AENG+
Order Code3920423
Product RangeMAX267 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX267AENG+
Order Code3920423
Product RangeMAX267 Series
Technical Datasheet
IC Filter TypeBandpass
Filter Order2nd
No. of Filters2
Supply Voltage Min4.74V
Supply Voltage Max12.6V
Filter IC Case StyleDIP
No. of Pins24Pins
Cutoff Frequency57kHz
Program Clock Frequency Typ4MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX267 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Filter Type
Bandpass
No. of Filters
2
Supply Voltage Max
12.6V
No. of Pins
24Pins
Program Clock Frequency Typ
4MHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Filter Order
2nd
Supply Voltage Min
4.74V
Filter IC Case Style
DIP
Cutoff Frequency
57kHz
Operating Temperature Min
-40°C
Product Range
MAX267 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability