Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMATRIX LABS
Manufacturer Part NoMATRIX-VOICE-ESP
Order Code2846913
Technical Datasheet
Silicon ManufacturerXilinx
Silicon Core NumberXC6SLX9, ESP32
Kit Application TypeAudio
Application Sub TypeInternet of Things (IoT)
Kit ContentsVoice Development Board XC6SLX9
Product Range-
SVHCTo Be Advised
Product Overview
MATRIX Voice is an open-source voice recognition platform. It consists of a 3.14inches in diameter dev board with a radial array of 7 MEMS microphones connected to a Xilinx Spartan 6 FPGA and 64 Mbit SDRAM with 18 RGBW LED’s and 16 GPIO pins. Also has on board ESP32 Wi-Fi/BT module with a 32 bit microcontroller. It is useful for makers, industrial and home IoT engineers.
- Board runs on a Raspberry Pi
Technical Specifications
Silicon Manufacturer
Xilinx
Kit Application Type
Audio
Kit Contents
Voice Development Board XC6SLX9
SVHC
To Be Advised
Silicon Core Number
XC6SLX9, ESP32
Application Sub Type
Internet of Things (IoT)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134