Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MARTEC
Manufacturer Part NoD38999/25YC4PN
Order Code3929356
Product RangeD38999/25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 54.390 |
Price for:Each
Minimum: 50
Multiple: 50
€ 2,719.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MARTEC
Manufacturer Part NoD38999/25YC4PN
Order Code3929356
Product RangeD38999/25 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/25 Series
Circular Connector Shell StyleSolder Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement13-4
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Solder Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
13-4
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Product Range
D38999/25 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001