Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMARQUARDT
Manufacturer Part No9037.0200
Order Code3958469
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max400mA
Contact Voltage AC Max28V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max400mA
Contact Voltage DC Max28V
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
28V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
3 Pole
Contact Current AC Max
400mA
Product Range
-
Contact Current DC Max
400mA
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083