Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No302
Order Code2500907
Technical Datasheet
No. of Rows2 Row
No. of Positions2Ways
Wire Size AWG Min10AWG
Wire Size AWG Max14AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage600V
Product Range-
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
10AWG
Pitch Spacing
14.3mm
Rated Voltage
600V
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566