Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 209.720 |
5+ | € 196.170 |
10+ | € 182.630 |
25+ | € 170.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 209.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJTC120-R-CSL
Order Code4629278
Product RangeJT Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeContinuous
TonesMultiple
IP / NEMA RatingNEMA 12
Sound Pressure Level (SPL)85dBA
Lens Diameter-
External Height16.6"
Connection TypeWire Leaded
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeJT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Red
Tones
Multiple
Sound Pressure Level (SPL)
85dBA
External Height
16.6"
Operating Temperature Min
-25°C
Product Range
JT Series
Supply Voltage VDC
-
Visual Signal Type
Continuous
IP / NEMA Rating
NEMA 12
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680128
Product traceability