Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.120 |
10+ | € 64.640 |
25+ | € 64.520 |
50+ | € 64.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoJR16-R-4
Order Code3217010
Product RangeJR Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeContinuous
Lens Diameter30mm
Product RangeJR Series
IP / NEMA RatingNEMA 12
Power Rating-
External Height4.524"
Operating Temperature Min-30°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
12V
Lens Diameter
30mm
IP / NEMA Rating
NEMA 12
External Height
4.524"
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Continuous
Product Range
JR Series
Power Rating
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173275
Product traceability