Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-78128
Order Code1655906
Technical Datasheet
Contact Voltage VDC30VDC
Time Min50ms
Time Max999h
Product Range-
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing AdjustmentPushbutton Thumbwheel
Technical Specifications
Contact Voltage VDC
30VDC
Time Max
999h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Pushbutton Thumbwheel
Time Min
50ms
Product Range
-
Contact Current
10A
Contact Voltage VAC
240VAC
Nom Input Voltage
24V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133812