Print Page
995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.600 |
10+ | € 5.510 |
100+ | € 5.090 |
250+ | € 4.990 |
500+ | € 4.890 |
1000+ | € 4.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0304 03
Order Code1212127
Product Range03 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range03 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (21-Jan-2025)
Product Overview
The 0304 03 is a 3-pole Circular Connector, 03 series, with threaded joints, polyamide insulation, pre-coppered and nickel-plated zinc die-cast housing, silver-plated brass contacts, front mounting. This 03 series chassis socket is suitable for use with 0331, 0332, 033200, 0332-1, 0365 and 036500 plugs. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 1500V Impulse voltage rating
- IP68 Protection rating
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Product Range
03 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01