Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 5-56/2 M
Order Code1871836
Product RangeRKT Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.830 |
10+ | € 13.640 |
25+ | € 13.370 |
100+ | € 13.090 |
250+ | € 12.820 |
500+ | € 12.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 5-56/2 M
Order Code1871836
Product RangeRKT Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type ACrimp Socket
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKT Series
SVHCLead (27-Jun-2018)
Product Overview
The RKT 5-56/2 M is a 2m 5-pole Single-ended Cordset with M12 socket to free ends connectors, self-locking threaded joint and moulded cable, PVC outer jacket, FKM O-ring, TPU insert, pre-nickeled and 0.3 microns gold-plated CuZn contact.
- ≤5mΩ Contact resistance
- 4A Nominal current at 40°C
- 240V Nominal voltage
- 250V Rated voltage
- <gt/>10⁹Ω Insulation resistance
- IP67 Protection rating
Applications
Sensing & Instrumentation, Power Management, Motor Drive & Control
Technical Specifications
Connector Type A
M12 Receptacle
Connector Type A
Crimp Socket
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKT Series
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112