Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.650 |
10+ | € 31.820 |
20+ | € 30.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 9455 A&B, 50ML
Order Code3438657
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength190psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® EA 9455 is a 2-part, clear, colourless, low viscosity, high strength, fast-curing, toughened, low viscosity, industrial grade liquid epoxy adhesive containing mercaptan. It is ideal for bonding and potting of optical components like sensors and lenses. It cures at room temperature after mixing. Key substrates include plastics, metals, glass, wood, ceramics and rubbers.
- Tough, excellent electrical insulator
- Low shrinkage properties
- Ultra clear adhesive bondline
- Good peel resistance
- Mix ratio resin: hardener (by weight) 100 : 105, (by volume) 1 : 1
- Fixture time is 30min, fixture time temperature is 22°C
- Fixture time is 30min, fixture time temperature is 22°C
- Shear strength of 16N/mm²
- Epoxy technology and chemical type (resin), mercaptan chemical type (hardener)
- Work life time of 3min, 2000mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Transparent
Tensile Strength
190psi
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:2735