Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.250 |
10+ | € 30.540 |
20+ | € 29.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 9450 A&B, 50ML
Order Code3438659
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength2400psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
Product Overview
LOCTITE® EA 9450 is a 2-part, translucent, non-sag, multi-purpose, structural bonding epoxy adhesive for general assembly. It is fast curing at room temperature and suitable for a variety of substrates such as metals, ceramics, glass and most plastics. As a non-sagging paste it is ideal for gap filling and for bonding vertical surfaces to avoid run-off. It provides clear bond lines and is slightly flexible when cured. LOCTITE® EA 9450 is designed for use in component assembly, domestic appliances, electronics and fibre optics, and general industrial repairs.
- Fast-curing and viscous
- Suitable for a range of substrates
- Fixture time is 13min, fixture time temperature is 22°C
- 1:1 (by volume) mix ratio
- Peel strength on steel is 0.6N/mm, viscosity (#7sp/20/rpm) is 200mPa.s (cP) brookfield
- Epoxy technology, epoxy chemical type (resin), mercaptan chemical type (hardener)
- Mix ratio by weight is 100 : 92 (resin : hardener)
- Non sagging paste when uncured
- Clear bond lines, slightly flexible
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
Transparent
Tensile Strength
2400psi
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3082