Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No8040, 400ML
Order Code1769535
Technical Datasheet
Lubricant TypeOil
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
LOCTITE LB 8040 is a special mineral oil designed to free rusted, corroded and seized parts. The shock-freezing effect will cool parts instantly down to -43 °C and cause microscopic cracks in the layer of rust. This allows the lubricating ingredients to wick directly into the rust by capillary action. The product leaves a thin film on the released parts that lubricates and prevents rust.
- Lubricant - emergency repair. Shock freezing (-40°C). Releases rusted, corroded and seized components. Wicks directly into the rust by capillary action.
- Universal application
- Bactericide-free
- Highly resistant to micro-organisms, bacteria and fungi
- Excellent cooling and lubrication performance
- Low foaming
Technical Specifications
Lubricant Type
Oil
Volume
400ml
Product Range
-
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333
UN Hazard Code:1950