Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7850, 3L
Order Code1370184
Product RangeLOCTITE 7850
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 237.970 |
6+ | € 215.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 237.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7850, 3L
Order Code1370184
Product RangeLOCTITE 7850
Technical Datasheet
Cream / Lotion TypeHand
Dispensing MethodBottle
Volume3l
Weight-
Product RangeLOCTITE 7850
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SF 7850 is a natural hand cleaner containing no petroleum solvents. It cleans hands with a solvent extracted from oranges. This hand cleaner has a citrus scent and contains no artificial fragrance. It is a skin-friendly abrasive lotion that contains aloe vera, lanolin and jojoba oil for skin conditioning. It cleans without water and can remove grease, grime, inks, soil, paint, gasket cements, epoxies and glues. It contains extra-fine abrasives which clean deep into pores.
- Hand Cleaner - general purpose. Based on natural extract. Biodegradable. Can be used with or without water.
- Natural extract base
- Free of mineral oils
- Biodegradable
- Contains premium skin conditioners
- Works with or without water
- Removes ground-in dirt, grease, grime, and oil
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cream / Lotion Type
Hand
Volume
3l
Product Range
LOCTITE 7850
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.345
UN Hazard Code:3082