Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.150 |
10+ | € 27.690 |
20+ | € 26.600 |
Product Overview
LOCTITE® SF 7414 is a blue, high viscosity, solvent-based fast drying paste used to visually detect any movement in the adjustment of parts. The product has been developed for use on compression fittings, studs, nuts, parts and assemblies after they have been set to the correct torque, tension or position, thus providing an inexpensive method for warranty protection. It demonstrates excellent adhesion to metals. Service personnel or inspectors can quickly spot any changes or tampering with equipment. It has excellent adhesion to metals, including aluminium, magnesium, titanium, stainless steel and copper, and is non-corrosive to these metals. This product should be typically applied in temperatures from 15 to 25°C, higher temperatures will reduce the drying time. Operating temperatures range from -35 to +145°C.
- For general purpose use
- Provides clear visual indication
- Ideal for warranty protection
- Non-corrosive, can be used outside
- Solvent based technology and chemical type
- Suitable for tamper proofing applications
Technical Specifications
-
High Viscosity
Tube
-
No SVHC (25-Jun-2020)
Low Strength
Blue
50ml
SF 7414
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate