Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No648, 5ML
Order Code3048226
Product RangeLOCTITE 648
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No648, 5ML
Order Code3048226
Product RangeLOCTITE 648
Technical Datasheet
Adhesive TypeRetaining
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume5ml
Weight-
Product RangeLOCTITE 648
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 648 is designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It exhibits a robust curing performance. The product also works on passive substrates and offers high-temperature performance and good oil tolerance.
- High temperature resistance
- High strength on all metals, including passive substrates (e.g. stainless steel)
- P1 NSF Reg. No.: 148350
- WRAS Approval (BS 6920): 0808532
Applications
Industrial, Maintenance & Repair
Notes
Retaining Compound - high strength. High temperature resistance. Ideal for retention of parts with a clearance or interference fit.
Technical Specifications
Adhesive Type
Retaining
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
High Strength
Adhesive Colour
Green
Volume
5ml
Product Range
LOCTITE 648
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01357