Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No648, 50ML
Order Code7024514
Product RangeLOCTITE 648
Technical Datasheet
39 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.980 |
6+ | € 71.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No648, 50ML
Order Code7024514
Product RangeLOCTITE 648
Technical Datasheet
Adhesive TypeRetaining
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 648
Product Overview
LOCTITE 648 is designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It exhibits a robust curing performance. The product also works on passive substrates and offers high-temperature performance and good oil tolerance.
- High temperature resistance
- High strength on all metals, including passive substrates (e.g. stainless steel)
- P1 NSF Reg. No.: 148350
- WRAS Approval (BS 6920): 0808532
- P1 NSF 148350, DVGW (EN 751-1), NG 5146C00236 and WRAS (BS 6920) 0808532 approved
- Fixture time for steel is 8minutes
Applications
Industrial
Notes
Retaining Compound - high strength. High temperature resistance. Ideal for retention of parts with a clearance or interference fit.
Technical Specifications
Adhesive Type
Retaining
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
LOCTITE 648
Technical Docs (2)
Alternatives for 648, 50ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07