Alternatives for 5990, 40ML
1 Product Found
Product Overview
Silicone Sealant - excellent adhesive strength. Ideal for use on copper and applications involving large gaps. High temperature resistance. Label-free. LOCTITE SI 5990 is a non-corrosive silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. The nature of LOCTITE SI 5990 reduces the migration of liquid product after application to the part. It has excellent temperature resistance characteristics and can also be used for electrical insulating applications. This product is typically used in applications up to 350 °C. The product has leading health and safety features.
- High temperature resistance
- Electrical insulating product
- Oil resistant
- Copper colour
- Leading in health & safety features
Notes
Suitable for all kinds of surfaces including metals, plastics
Technical Specifications
Silicone
Tube
40ml
5990
General Industrial Bonding, Sealing
Copper
-
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate