Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No5145, 40ML.
Order Code8484872
Technical Datasheet
Dispensing MethodTube
Volume40ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
LOCTITE SI 5145 is a 1-part, clear, neutral-curing industrial alkoxy silicone sealant/adhesive formulated specifically for bonding, sealing and coating electronic devices. The non-slumping nature of the product makes it ideal for reinforcing and strain relieving delicate components. It resists weathering, moisture, ozone and retains its properties through severe environments.
- Designed for electronic devices
- Resists weathering
- Waterproofing high voltage components
- Bonding PCBs into housings
- Sealing and gasketing electrical devices
- Protecting and encapsulating corrosion sensitive parts
- Repairing silicone rubber gaskets
- Kit Content:
- 40ml adhesive sealant 5145 in tube form
- 2 dispensing needles
Notes
1-part, clear industrial alkoxy silicone sealant/adhesive designed for use with electronic devices. Offers rapid skin formation and good shear strength.
Technical Specifications
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Volume
40ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04