Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No2062060, 310ML
Order Code3438585
Product RangeSuperflex SI 595
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.310 |
10+ | € 71.510 |
20+ | € 68.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No2062060, 310ML
Order Code3438585
Product RangeSuperflex SI 595
Technical Datasheet
Sealant TypeAcetoxy Silicone
Sealant ApplicationsSealing
Dispensing MethodCartridge
Sealant ColourTransparent
Volume310ml
Weight-
Product RangeSuperflex SI 595
Product Overview
LOCTITE® SI 595 is a clear, 1-part, thixotropic, room temperature vulcanizing, acetoxy silicone vulcanizing compound paste sealant with an acetic acid odour. It is designed as an excellent adhesive sealant for mechanical assemblies. Typical applications include electrical insulation, protection of leads from mechanical shock, trim bonding, and sealing of ductwork, vents, flues, doors, and windows.
- Certified to ANSI/NSF Standard 51 for use with plastic materials used in food equipment of +204°C
- Formulated to withstand extreme temperature cycling, UV light and ozone
- Designed for superior bonding and sealing properties to most surfaces (not recommended for concrete)
- Cures on exposure to moisture in the air to form a tough, flexible, silicone rubber seal
- Classified by Underwriters Laboratories Inc.® E257711 - Plastics & Components
- Non-slumping
- Seals out moisture and contaminants
- Non-flammable and non-toxic
- Resists aging, weathering and thermal cycling without hardening, shrinking or cracking
Technical Specifications
Sealant Type
Acetoxy Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
Superflex SI 595
Sealant Applications
Sealing
Sealant Colour
Transparent
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1