Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.200 |
Product Information
Product Overview
The LOCTITE 7061 series non-CFC Solvent-based Cleaner/Formulation for cleaning and degreasing of surfaces to be bonded with LOCTITE® adhesives. It is used as a final pre-assembly cleaning treatment to remove most greases, oils, lubrication fluids, metal cuttings and fines from surfaces to be bonded. Its high solvent power allows it to be very effective in other degreasing or part-cleaning applications. The LOCTITE® 7061™ has no effect on the speed of cure or final strength of LOCTITE® adhesives other than providing a clean surface for good adhesion and adhesive cure. Unclean or partially cleaned surfaces can affect adhesive performance.
- Transparent appearance
- Non-corrosive
- Alternative to 1,1,1 trichloroethane
Applications
Industrial
Notes
Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
-
Can
-
No SVHC (25-Jun-2020)
Industrial, Mechanical
400ml
LOCTITE 7061
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate