Print Page
Image is for illustrative purposes only. Please refer to product description.
30,028 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.228 |
50+ | € 0.213 |
100+ | € 0.197 |
250+ | € 0.183 |
500+ | € 0.174 |
1000+ | € 0.167 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV8ZA2P
Order Code1057155
Product RangeZA
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeZA
Clamping Voltage Vc Max20V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V8ZA2P is an industrial high energy Terminal Varistor designed to provide surge protection for motor controls and power supplies. The DB series transient surge suppressor is heavy-duty industrial metal-oxide varistor that has identical ratings and specifications but differ in case construction to provide flexibility in equipment designs. DB series device features improved creep and strike distance capability to minimize breakdown along the surface design that provides complete electrical isolation of the disc subassembly.
- No derating up to 85°C ambient
- -55 to 85°C Operating ambient temperature range
Applications
Motor Drive & Control, Communications & Networking, Automotive, Power Management
Technical Specifications
Voltage Rating VAC
4V
Product Range
ZA
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
20V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
800mJ
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907